LY4N AC110/120

Heilind Number:OMILY4N AC110/120
Manufacturer:Omron Industrial
Manufacturer Number:LY4N AC110/120
ECAD Model:
3D Model

Description:

GP RELAYLY4NAC110120

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4N AC110/120
Series:LY
Mount Type:Socket Mount
Coil Voltage:110/120 VAC
Contact Material:Silver Alloy
Power Consumption:0.53 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:4PDT
Contact Current Rating:10 A
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY4N AC110/120

Detailed Description

Introducing the GP RELAYLY4NAC110120, a high-performance power relay designed for reliable switching operations in industrial and commercial applications. Part of the LY series, this relay features a socket mount for easy installation and maintenance. With a contact material of silver alloy, it ensures low contact resistance and high durability. Operating flawlessly in temperatures ranging from -25 °C to 40 °C, this relay is suitable for a wide range of environments. The coil voltage of 110/120 VAC and power consumption of 0.53 W make it energy-efficient without compromising on performance. Its 4PDT contact configuration, with a current rating of 10 A and switching voltage of 250 VAC, allows for versatile usage. RoHS compliant and with plug-in contact termination, the GP RELAYLY4NAC110120 guarantees both quality and environmental responsibility. Stay ahead in your power relay needs with this reliable and efficient solution.