LYQ2-DC12

Heilind Number:OMILYQ2-DC12
Manufacturer:Omron Industrial
Manufacturer Number:LYQ2-DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 5A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LYQ2-DC12
Series:LY
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:160 Ohm
Coil Current:75 mA
Coil Voltage:12 VDC
Power Consumption:0.53 W
Contact Configuration:DPDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILYQ2-DC12

Detailed Description

Introducing the LYQ2-DC12, part of the LY series power relays. Crafted with durable Silver Alloy contact material, this relay ensures reliable performance in various applications. With a wide operating temperature range from -25°C to 40°C, it is suitable for both indoor and outdoor use. Featuring a DPDT contact configuration, it offers versatility in switching operations. The coil resistance of 160 Ohm, coil current of 75 mA, and coil voltage of 12 VDC guarantee efficient power consumption at just 0.53 W. With a contact current rating of 5 A and switching voltage of 250 VAC, it is capable of handling moderate loads with ease. RoHS compliant and with plug-in contact termination, the LYQ2-DC12 is a reliable and environmentally friendly choice for your relay needs.