MGN1A-AC120

Heilind Number:OMIMGN1A-AC120
Manufacturer:Omron Industrial
Manufacturer Number:MGN1A-AC120
ECAD Model:
3D Model

Description:

POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN1A-AC120
Series:MGN
Mount Type:Screw Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:295 Ohm
Coil Voltage:120 VAC
Power Consumption:9.5 VA
Contact Configuration:SPST-NO
Contact Current Rating:30 A
Switching Voltage:600 VAC
Contact Termination:Screw
SKU:OMIMGN1A-AC120

Detailed Description

Introducing the MGN series POWER RELAY, featuring a robust Screw Mount design for secure installation. Crafted with high-quality Silver Alloy contact material, this relay ensures reliable performance even in demanding environments. With a wide operating temperature range from -40°C to 80°C, it is suitable for various applications. The SPST-NO contact configuration allows for seamless ON/OFF switching, with a high contact current rating of 30A and a switching voltage of 600VAC. The coil operates at 120VAC with a low power consumption of 9.5VA, making it energy-efficient. Perfect for industrial or commercial use, this relay, with SKU MGN1A-AC120, is a dependable solution for your power control needs.