MGN1A-AC24

Heilind Number:OMIMGN1A-AC24
Manufacturer:Omron Industrial
Manufacturer Number:MGN1A-AC24
ECAD Model:
3D Model

Description:

POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN1A-AC24
Series:MGN
Mount Type:Screw Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:11.5 Ohm
Coil Voltage:24 VAC
Power Consumption:9.5 VA
Contact Configuration:SPST-NO
Contact Current Rating:30 A
Switching Voltage:600 VAC
Contact Termination:Screw
SKU:OMIMGN1A-AC24

Detailed Description

Introducing the MGN1A-AC24 Power Relay, a reliable and high-performance component designed for industrial and commercial applications. With a screw mount configuration, this relay ensures secure installation. Crafted with silver alloy contacts, it guarantees excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40°C to 80°C, it offers versatility in various environments. The coil resistance of 11.5 Ohm and coil voltage of 24 VAC make it energy-efficient, with a power consumption of 9.5 VA. Featuring a SPST-NO contact configuration, it can handle a current rating of 30 A and a switching voltage of 600 VAC. The screw termination allows for easy and secure wiring. Whether used in power distribution systems or industrial machinery, the MGN series relay delivers optimal performance. Trust in its durability and efficiency for your power control needs.​