MGN1A-AC240

Heilind Number:OMIMGN1A-AC240
Manufacturer:Omron Industrial
Manufacturer Number:MGN1A-AC240
ECAD Model:
3D Model

Description:

POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN1A-AC240
Series:MGN
Mount Type:Screw Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:1170 Ohm
Coil Voltage:240 VAC
Power Consumption:9.5 VA
Contact Configuration:SPST-NO
Contact Current Rating:30 A
Switching Voltage:600 VAC
Contact Termination:Screw
SKU:OMIMGN1A-AC240

Detailed Description

Introducing the MGN series Power Relay, SKU MGN1A-AC240, designed for reliable performance in a variety of industrial applications. With a rugged Screw Mount design, this relay is built to withstand harsh operating conditions with a maximum temperature of 80°C and a minimum of -40°C. The contact material is made of Silver Alloy, ensuring excellent conductivity and durability. Operating at a coil voltage of 240 VAC, with a coil resistance of 1170 Ohm and power consumption of 9.5 VA, this relay offers efficient power control. Featuring a SPST-NO contact configuration, it can handle a contact current rating of 30 A and a switching voltage of 600 VAC. The Screw termination makes installation easy and secure. Trust the MGN1AAC240 for high-performance power relay solutions in your projects.