MGN1A-DC12

Heilind Number:OMIMGN1A-DC12
Manufacturer:Omron Industrial
Manufacturer Number:MGN1A-DC12
ECAD Model:
3D Model

Description:

POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN1A-DC12
Series:MGN
Mount Type:Screw Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:115 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:72 Ohm
Coil Voltage:12 VDC
Power Consumption:2 W
Contact Configuration:SPST-NO
Contact Current Rating:30 A
Switching Voltage:600 VAC
Contact Termination:Screw
SKU:OMIMGN1A-DC12

Detailed Description

Introducing the MGN1A-DC12, a high-performance power relay designed for robust and efficient operation in various applications. Part of the MGN series, this relay features durable screw mount installation and boasts a contact material of silver alloy, ensuring reliable conductivity. With a wide operating temperature range from -40°C to 115°C, it can withstand harsh environmental conditions. The coil resistance of 72 Ohm and coil voltage of 12 VDC result in efficient power consumption of 2 W. Its SPST-NO contact configuration and 30 A current rating make it suitable for high-power switching applications, with a maximum switching voltage of 600 VAC. This relay is RoHS compliant, guaranteeing environmental responsibility. The MGN1A-DC12 is the perfect choice for power control in industrial and commercial settings, offering exceptional performance and longevity.