MGN1A-DC24

Heilind Number:OMIMGN1A-DC24
Manufacturer:Omron Industrial
Manufacturer Number:MGN1A-DC24
ECAD Model:
3D Model

Description:

POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN1A-DC24
Series:MGN
Mount Type:Screw Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:115 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:290 Ohm
Coil Voltage:24 VDC
Power Consumption:2 W
Contact Configuration:SPST-NO
Contact Current Rating:30 A
Switching Voltage:600 VAC
Contact Termination:Screw
SKU:OMIMGN1A-DC24

Detailed Description

Introducing the MGN1ADC24, a high-performance power relay designed for durable and efficient operation in a wide range of applications. With a contact configuration of SPST-NO and a contact current rating of 30A, this relay offers reliable switching capabilities. The silver alloy contact material ensures excellent conductivity and longevity, while the screw mount design provides secure installation. Operating at temperatures ranging from -40°C to 115°C, it is suitable for use in diverse environments. The coil resistance of 290 Ohm and coil voltage of 24 VDC result in a power consumption of 2W, making it energy efficient. With a switching voltage of 600 VAC, this relay is ideal for controlling high-power circuits. Trust the MGN1ADC24 for your power relay needs, delivering quality performance and durability.