MGN1A-DC48

Heilind Number:OMIMGN1A-DC48
Manufacturer:Omron Industrial
Manufacturer Number:MGN1A-DC48
ECAD Model:
3D Model

Description:

POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN1A-DC48
Series:MGN
Mount Type:Screw Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:115 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:1150 Ohm
Coil Voltage:48 VDC
Power Consumption:2 W
Contact Configuration:SPST-NO
Contact Current Rating:30 A
Switching Voltage:600 VAC
Contact Termination:Screw
SKU:OMIMGN1A-DC48

Detailed Description

Introducing the MGN1A-DC48 Power Relay, a high-performance component designed for reliable switching operations in industrial and commercial applications. With a coil voltage of 48 VDC and a coil resistance of 1150 Ohm, this relay offers efficient power consumption at 2W. The contact configuration of SPST-NO and a contact current rating of 30A, along with a switching voltage of 600VAC, ensure robust performance in controlling electrical circuits. Featuring a screw mount and contact termination, installation is quick and secure. With a wide operating temperature range from -40°C to 115°C and contact material of silver alloy, this relay guarantees durability and longevity even in harsh environments. Trust the MGN series for your power relay needs.