MGN1C-AC24

Heilind Number:OMIMGN1C-AC24
Manufacturer:Omron Industrial
Manufacturer Number:MGN1C-AC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 30A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN1C-AC24
Series:MGN
Mount Type:Screw Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:11.5 Ohm
Coil Voltage:24 VAC
Power Consumption:9.5 VA
Contact Configuration:SPDT
Contact Current Rating:30 A
Switching Voltage:600 VAC
Contact Termination:Screw
SKU:OMIMGN1C-AC24

Detailed Description

The MGN1C-AC24 is a high-performance general-purpose relay designed for reliable switching operations in various applications. Featuring a robust screw mount design, this SPDT relay offers a contact current rating of 30A and a switching voltage of 600VAC, making it ideal for power control tasks. With a coil voltage of 24VAC and a low coil resistance of 11.5 Ohm, it efficiently consumes 9.5 VA of power. The contact material is made of durable silver alloy, ensuring long-term performance even in harsh environments. Operating between -40°C to 80°C, this relay is suitable for a wide range of industrial settings. Though not RoHS compliant, its quality and efficiency are guaranteed. Upgrade your power relay system with the MGN series for dependable and efficient performance.