MGN1C-AC240

Heilind Number:OMIMGN1C-AC240
Manufacturer:Omron Industrial
Manufacturer Number:MGN1C-AC240
ECAD Model:
3D Model

Description:

POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN1C-AC240
Series:MGN
Mount Type:Screw Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:1170 Ohm
Coil Voltage:240 VAC
Power Consumption:9.5 VA
Contact Configuration:SPDT
Contact Current Rating:30 A
Switching Voltage:600 VAC
Contact Termination:Screw
SKU:OMIMGN1C-AC240

Detailed Description

Introducing the MGN Series Power Relay, SKU MGN1C-AC240, designed for reliable and efficient performance in a variety of applications. This screw-mount relay features silver alloy contacts for enhanced conductivity and durability, ensuring optimal operation even in demanding environments. With a wide operating temperature range from -40°C to 80°C, it is suitable for use in both extreme cold and hot conditions. The coil resistance of 1170 Ohm and coil voltage of 240 VAC provide efficient power consumption at 9.5 VA. The SPDT contact configuration and 30 A contact current rating make it ideal for high-power switching applications, with a switching voltage of 600 VAC. The screw termination allows for easy and secure installation. Whether you need a reliable relay for industrial machinery, HVAC systems, or power distribution, the MGN Series Power Relay is the perfect choice.