MGN1C-DC12

Heilind Number:OMIMGN1C-DC12
Manufacturer:Omron Industrial
Manufacturer Number:MGN1C-DC12
ECAD Model:
3D Model

Description:

POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN1C-DC12
Series:MGN
Mount Type:Screw Mount
Coil Voltage:12 VDC
Coil Resistance:72 Ohm
Contact Material:Silver Alloy
Power Consumption:2 W
Switching Voltage:600 VAC
Contact Termination:Screw
Contact Configuration:SPDT
Contact Current Rating:30 A
Maximum Operating Temperature:115 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMGN1C-DC12

Detailed Description

Introducing the MGN1C-DC12, a high-performance power relay designed for demanding industrial applications. Part of the MGN series, this relay features a rugged screw mount design, ensuring secure and stable installation. Its contacts are made of durable silver alloy, guaranteeing reliable and low-resistance conductivity. With a wide operating temperature range from -40°C to 115°C, this relay is suitable for use in harsh environments. The coil resistance of 72 Ohm and coil voltage of 12VDC provide efficient power consumption at 2W. The SPDT contact configuration allows for versatile switching options, with a contact current rating of 30A and switching voltage of 600VAC. Fully RoHS compliant and featuring screw terminations, the MGN1C-DC12 is a dependable choice for power control in various applications.