MGN1C-DC24

Heilind Number:OMIMGN1C-DC24
Manufacturer:Omron Industrial
Manufacturer Number:MGN1C-DC24
ECAD Model:
3D Model

Description:

POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN1C-DC24
Series:MGN
Mount Type:Screw Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:115 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:290 Ohm
Coil Voltage:24 VDC
Power Consumption:2 W
Contact Configuration:SPDT
Contact Current Rating:30 A
Switching Voltage:600 VAC
Contact Termination:Screw
SKU:OMIMGN1C-DC24

Detailed Description

Introducing the MGN series POWER RELAY, featuring durable Screw Mount installation for reliable performance in various applications. Crafted with Silver Alloy contact material, this relay ensures efficient conductivity and longevity. With a wide operating temperature range from -40 °C to 115 °C, it is suitable for use in diverse environments. The coil resistance of 290 Ohm and coil voltage of 24 VDC offer optimal power consumption at 2 W. The SPDT contact configuration and 30 A contact current rating provide versatile switching capabilities, while the 600 VAC switching voltage allows for handling high-power loads with ease. With Screw termination, installation is quick and secure. Ideal for industrial and commercial settings, this POWER RELAY in the MGN series guarantees high performance and reliability.