MGN1C-DC48

Heilind Number:OMIMGN1C-DC48
Manufacturer:Omron Industrial
Manufacturer Number:MGN1C-DC48
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 30A 48V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN1C-DC48
Series:MGN
Mount Type:Screw Mount
Coil Voltage:48 VDC
Coil Resistance:1150 Ohm
Contact Material:Silver Alloy
Power Consumption:2 W
Switching Voltage:600 VAC
Contact Termination:Screw
Contact Configuration:SPDT
Contact Current Rating:30 A
Maximum Operating Temperature:115 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMGN1C-DC48

Detailed Description

The MGN series RELAY GEN PURPOSE SPDT 30A 48V is a reliable and high-performance component designed for power relay applications. With its durable Screw Mount design, this relay ensures secure installation. Crafted with Silver Alloy contact material, it guarantees efficient and long-lasting performance even in demanding environments. Operating between -40°C to 115°C, it offers versatility for various industrial settings. The coil resistance of 1150 Ohm and coil voltage of 48 VDC, with a low power consumption of 2W, make it energy-efficient. Its SPDT contact configuration with a 30A current rating and 600VAC switching voltage capability, provides robust switching capabilities. While not RoHS compliant, the MGN series relay is a dependable choice for power relay applications.