MGN1C-DC75

Heilind Number:OMIMGN1C-DC75
Manufacturer:Omron Industrial
Manufacturer Number:MGN1C-DC75
ECAD Model:
3D Model

Description:

POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN1C-DC75
Series:MGN
Mount Type:Screw Mount
Coil Voltage:75 VDC
Contact Material:Silver Alloy
Power Consumption:2 W
Switching Voltage:600 VAC
Contact Termination:Screw
Contact Configuration:SPDT
Contact Current Rating:30 A
Maximum Operating Temperature:115 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMGN1C-DC75

Detailed Description

Introducing the MGN series POWER RELAY, MGN1C-DC75, a high-performance component designed for reliable switching in a variety of industrial applications. Featuring a durable Screw Mount design and Silver Alloy contact material, this relay ensures optimal conductivity and longevity even in harsh operating conditions. With a wide operating temperature range of -40°C to 115°C, it is suitable for use in diverse environments. The SPDT contact configuration allows for versatile connectivity, with a contact current rating of 30A and a switching voltage of 600VAC, making it ideal for high-power applications. The coil voltage of 75VDC and low power consumption of 2W make it energy-efficient without compromising on performance. Trust in the MGN1CDC75 for seamless control and protection in your power systems.