MGN1X-AC12

Heilind Number:OMIMGN1X-AC12
Manufacturer:Omron Industrial
Manufacturer Number:MGN1X-AC12
ECAD Model:
3D Model

Description:

POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN1X-AC12
Series:MGN
Mount Type:Screw Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:2.85 Ohm
Coil Voltage:12 VAC
Power Consumption:9.5 VA
Contact Configuration:SPST-NO-DM
Contact Current Rating:30 A
Switching Voltage:600 VAC
Contact Termination:Screw
SKU:OMIMGN1X-AC12

Detailed Description

Introducing the MGN series POWER RELAY, MGN1X-AC12, designed for reliable performance in a variety of industrial applications. With a contact configuration of SPST-NO-DM and a contact current rating of 30 A, this relay ensures efficient power switching. The contact material, silver alloy, guarantees high conductivity and durability. Operating between temperatures as low as -40 °C and as high as 80 °C, it can withstand harsh environmental conditions. Featuring a coil resistance of 2.85 Ohm and a coil voltage of 12 VAC, it offers optimal energy efficiency with a power consumption of 9.5 VA. The screw mount type and screw contact termination make installation easy and secure. With a switching voltage of 600 VAC, this relay is suitable for high-power applications. Trust the MGN Power Relay for dependable performance in your power control systems.