MGN1X-AC120

Heilind Number:OMIMGN1X-AC120
Manufacturer:Omron Industrial
Manufacturer Number:MGN1X-AC120
ECAD Model:
3D Model

Description:

POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN1X-AC120
Series:MGN
Mount Type:Screw Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:295 Ohm
Coil Voltage:120 VAC
Power Consumption:9.5 VA
Contact Configuration:SPST-NO-DM
Contact Current Rating:30 A
Switching Voltage:600 VAC
Contact Termination:Screw
SKU:OMIMGN1X-AC120

Detailed Description

Introducing the MGN Series Power Relay, MGN1X-AC120, designed for reliable performance in industrial applications. Featuring a screw mount for secure installation, this silver alloy contact relay ensures efficient power transmission. With a wide operating temperature range of -40°C to 80°C, it is suitable for diverse environments. The SPST-NO-DM contact configuration and 30A current rating guarantee robust functionality. Operating at 120VAC with a low 9.5VA power consumption, it offers energy efficiency. The 600VAC switching voltage and screw termination further enhance its versatility. Trust the MGN Series for dependable power control in your systems.