MGN1X-AC24

Heilind Number:OMIMGN1X-AC24
Manufacturer:Omron Industrial
Manufacturer Number:MGN1X-AC24
ECAD Model:
3D Model

Description:

POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN1X-AC24
Series:MGN
Mount Type:Screw Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:11.5 Ohm
Coil Voltage:24 VAC
Power Consumption:9.5 VA
Contact Configuration:SPST-NO-DM
Contact Current Rating:30 A
Switching Voltage:600 VAC
Contact Termination:Screw
SKU:OMIMGN1X-AC24

Detailed Description

The MGN1X-AC24 Power Relay from the MGN series offers reliable performance in industrial applications. With a screw mount design for easy installation, this relay features silver alloy contacts that ensure efficient conductivity. Operating smoothly in temperatures ranging from -40°C to 80°C, it is suitable for diverse environments. The coil resistance of 11.5 Ohm and coil voltage of 24 VAC provide optimal power consumption at 9.5 VA. The SPST-NO-DM contact configuration allows for 30 A current rating and switching voltage of 600 VAC, making it ideal for high-power systems. With secure screw terminations, this relay guarantees stable connectivity. Upgrade your power relay needs with the MGN1X-AC24, a top choice in the industry.