MGN1X-AC480

Heilind Number:OMIMGN1X-AC480
Manufacturer:Omron Industrial
Manufacturer Number:MGN1X-AC480
ECAD Model:
3D Model

Description:

POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN1X-AC480
Series:MGN
Mount Type:Screw Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:4860 Ohm
Coil Voltage:480 VAC
Power Consumption:9.5 VA
Contact Configuration:SPST-NO-DM
Contact Current Rating:30 A
Switching Voltage:600 VAC
Contact Termination:Screw
SKU:OMIMGN1X-AC480

Detailed Description

The MGN1X-AC480 Power Relay, part of the MGN series, is a high-performance component designed for reliable power control in industrial applications. Featuring a rugged screw mount design, this relay ensures secure installation even in demanding environments. With silver alloy contacts, it guarantees low contact resistance and long-term durability. Operating efficiently in a wide temperature range from -40°C to 80°C, it is suitable for use in diverse settings. The coil resistance of 4860 Ohm and coil voltage of 480 VAC result in a power consumption of 9.5 VA, making it energy-efficient. The SPST-NO-DM contact configuration with a current rating of 30 A and switching voltage of 600 VAC allows for seamless power switching. Terminated with screws, it offers easy connectivity. The MGN1X-AC480 Power Relay is a vital component in power control systems.