MGN1X-DC12

Heilind Number:OMIMGN1X-DC12
Manufacturer:Omron Industrial
Manufacturer Number:MGN1X-DC12
ECAD Model:
3D Model

Description:

POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN1X-DC12
Series:MGN
Mount Type:Screw Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:115 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:72 Ohm
Coil Voltage:12 VDC
Power Consumption:2 W
Contact Configuration:SPST-NO-DM
Contact Current Rating:30 A
Switching Voltage:600 VAC
Contact Termination:Screw
SKU:OMIMGN1X-DC12

Detailed Description

The MGN series POWER RELAY ( MGN1X-DC12) offers reliable performance in a variety of industrial applications. Featuring a sturdy Screw Mount design, this relay ensures secure installation. Its contacts, made of Silver Alloy, guarantee efficient conductivity. With a wide operating temperature range from -40°C to 115°C, it is suitable for diverse environmental conditions. The coil resistance of 72 Ohm and coil voltage of 12 VDC ensure optimal power consumption at 2 W. The SPST-NO-DM contact configuration with a current rating of 30 A and a switching voltage of 600 VAC allows for versatile usage. With Screw terminations and a compact size, it is easy to integrate into any system. The MGN series POWER RELAY is a dependable choice for power control applications.