MGN1X-DC24

Heilind Number:OMIMGN1X-DC24
Manufacturer:Omron Industrial
Manufacturer Number:MGN1X-DC24
ECAD Model:
3D Model

Description:

POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN1X-DC24
Series:MGN
Mount Type:Screw Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:115 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:290 Ohm
Coil Voltage:24 VDC
Power Consumption:2 W
Contact Configuration:SPST-NO-DM
Contact Current Rating:30 A
Switching Voltage:600 VAC
Contact Termination:Screw
SKU:OMIMGN1X-DC24

Detailed Description

Introducing the MGN1X-DC24 Power Relay, a high-performance component designed for reliable power switching in industrial applications. Part of the MGN series, this relay features a durable screw mount design and silver alloy contacts, ensuring longevity and efficiency. With a wide operating temperature range from -40°C to 115°C, it can withstand harsh environmental conditions. The coil resistance of 290 Ohm and coil voltage of 24 VDC make it suitable for various power systems, with a low power consumption of 2 W. The SPST-NO-DM contact configuration offers seamless single-pole, single-throw normally open functionality, with a contact current rating of 30 A and switching voltage of 600 VAC. RoHS compliant and featuring screw termination, the MGN1X-DC24 is a dependable choice for power relay applications.