MGN2A-AC120

Heilind Number:OMIMGN2A-AC120
Manufacturer:Omron Industrial
Manufacturer Number:MGN2A-AC120
ECAD Model:
3D Model

Description:

POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN2A-AC120
Series:MGN
Mount Type:Screw Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:295 Ohm
Coil Voltage:120 VAC
Power Consumption:9.5 VA
Contact Configuration:DPST-NO
Contact Current Rating:30 A
Switching Voltage:600 VAC
Contact Termination:Screw
SKU:OMIMGN2A-AC120

Detailed Description

Introducing the MGN series Power Relay, SKU MGN2A-AC120, a robust and reliable component designed for heavy-duty applications. With a contact configuration of DPST-NO and a contact current rating of 30A, this relay ensures efficient power transmission. The contact material, silver alloy, guarantees low resistance and high conductivity, while the screw mount type provides secure installation. Operating between -40°C to 80°C, it is suitable for a wide range of environments. Powered by a 120VAC coil with a resistance of 295 Ohm, it consumes only 9.5VA. The switching voltage of 600VAC makes it ideal for high-power systems. Trust the MGN2AAC120 for seamless power control in industrial and commercial settings.