MGN2A-AC200

Heilind Number:OMIMGN2A-AC200
Manufacturer:Omron Industrial
Manufacturer Number:MGN2A-AC200
ECAD Model:
3D Model

Description:

POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN2A-AC200
Series:MGN
Mount Type:Screw Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
Coil Voltage:200 VAC
Power Consumption:9.5 VA
Contact Configuration:DPST-NO
Contact Current Rating:30 A
Switching Voltage:600 VAC
Contact Termination:Screw
SKU:OMIMGN2A-AC200

Detailed Description

Introducing the MGN Series Power Relay, SKU MGN2A-AC200, a reliable and robust component for your electrical switching needs. Designed for screw mount installation, this relay features silver alloy contacts that ensure high conductivity and durability in various applications. With a maximum operating temperature of 80°C and a minimum of -40°C, it can withstand harsh environmental conditions. The coil voltage of 200 VAC and power consumption of 9.5 VA make it efficient in power management. Its DPST-NO contact configuration with a current rating of 30 A and switching voltage of 600 VAC guarantees reliable performance. The screw termination allows for easy installation, while its hi-reliability design ensures long-term functionality. Upgrade your power relay system with the MGN2AAC200 for seamless operation and peace of mind.