MGN2A-AC24

Heilind Number:OMIMGN2A-AC24
Manufacturer:Omron Industrial
Manufacturer Number:MGN2A-AC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPST 30A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN2A-AC24
Series:MGN
Mount Type:Screw Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:11.5 Ohm
Coil Voltage:24 VAC
Power Consumption:9.5 VA
Contact Configuration:DPST-NO
Contact Current Rating:30 A
Switching Voltage:600 VAC
Contact Termination:Screw
SKU:OMIMGN2A-AC24

Detailed Description

The MGN2A-AC24 is a robust and reliable general-purpose relay designed for industrial applications. Featuring a Double Pole Single Throw (DPST) contact configuration, this relay can handle high currents up to 30A and switching voltages of up to 600VAC. With a coil voltage of 24VAC and a power consumption of 9.5VA, it offers efficient operation. The contact material, made of silver alloy, ensures low contact resistance and high durability. Operating within a wide temperature range from -40°C to 80°C, this relay is suitable for use in harsh environments. Its screw mount and termination make installation easy and secure. While not RoHS compliant, the MGN series relay is a dependable choice for power relay applications.