MGN2A-AC240

Heilind Number:OMIMGN2A-AC240
Manufacturer:Omron Industrial
Manufacturer Number:MGN2A-AC240
ECAD Model:
3D Model

Description:

POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN2A-AC240
Series:MGN
Mount Type:Screw Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:1170 Ohm
Coil Voltage:240 VAC
Power Consumption:9.5 VA
Contact Configuration:DPST-NO
Contact Current Rating:30 A
Switching Voltage:600 VAC
Contact Termination:Screw
SKU:OMIMGN2A-AC240

Detailed Description

Introducing the MGN Series Power Relay, SKU MGN2A-AC240, a high-performance component designed for reliable switching in industrial applications. Featuring a robust screw mount design, this relay ensures secure installation. Crafted with silver alloy contacts, it guarantees low contact resistance and high durability. With a wide operating temperature range of -40°C to 80°C, it excels in harsh environments. The DPST-NO contact configuration and 30A current rating make it suitable for heavy-duty power control. Operating at 240VAC, with a switching voltage of 600VAC, it offers efficient performance. The MGN2AAC240 is a must-have in any power relay lineup, providing dependable operation in critical systems.