MGN2A-DC12

Heilind Number:OMIMGN2A-DC12
Manufacturer:Omron Industrial
Manufacturer Number:MGN2A-DC12
ECAD Model:
3D Model

Description:

POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN2A-DC12
Series:MGN
Mount Type:Screw Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:115 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:72 Ohm
Coil Voltage:12 VDC
Power Consumption:2 W
Contact Configuration:DPST-NO
Contact Current Rating:30 A
Switching Voltage:600 VAC
Contact Termination:Screw
SKU:OMIMGN2A-DC12

Detailed Description

Introducing the MGN2A-DC12 Power Relay, a high-performance component designed for reliable power switching in a variety of applications. Part of the MGN series, this relay features a robust Screw Mount design for easy installation. With contact material made of Silver Alloy, it ensures efficient conductivity and longevity. Operating seamlessly in temperatures ranging from -40°C to 115°C, this relay is suitable for both extreme cold and hot environments. The DPST-NO contact configuration allows for versatile control, with a contact current rating of 30A and a switching voltage of 600VAC. The coil voltage of 12VDC, with a low power consumption of 2W and a coil resistance of 72 Ohm, offers energy efficiency without compromising performance. With Screw termination, it guarantees secure connectivity. Whether used in industrial machinery, automotive systems, or electronic devices, the MGN2A-DC12 Power Relay delivers precision and durability. Upgrade your power control solutions with this essential component.