MGN2A-DC24

Heilind Number:OMIMGN2A-DC24
Manufacturer:Omron Industrial
Manufacturer Number:MGN2A-DC24
ECAD Model:
3D Model

Description:

POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN2A-DC24
Series:MGN
Mount Type:Screw Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:115 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:290 Ohm
Coil Voltage:24 VDC
Power Consumption:2 W
Contact Configuration:DPST-NO
Contact Current Rating:30 A
Switching Voltage:600 VAC
Contact Termination:Screw
SKU:OMIMGN2A-DC24

Detailed Description

Introducing the MGN2A-DC24, a powerful and reliable POWER RELAY designed for critical industrial applications. Part of the MGN series, this relay features a robust Screw Mount design for secure installation. Crafted with Silver Alloy contacts, it ensures efficient and low-resistance electrical conductivity. With a wide operating temperature range from -40°C to 115°C, the MGN2A-DC24 performs flawlessly in diverse environmental conditions. Boasting a coil voltage of 24VDC, coil resistance of 290 Ohms, and a power consumption of 2W, this relay offers optimal energy efficiency. The DPST-NO contact configuration and 30A current rating make it suitable for high-power switching tasks. With a switching voltage of 600VAC and screw terminations, it guarantees safe and reliable operation. Trust the MGN2A-DC24 for all your power relay needs.