MGN2C-AC120

Heilind Number:OMIMGN2C-AC120
Manufacturer:Omron Industrial
Manufacturer Number:MGN2C-AC120
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 30A 120V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN2C-AC120
Series:MGN
Mount Type:Screw Mount
Coil Voltage:120 VAC
Coil Resistance:295 Ohm
Contact Material:Silver Alloy
Power Consumption:9.5 VA
Switching Voltage:600 VAC
Contact Termination:Screw
Contact Configuration:DPDT
Contact Current Rating:30 A
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMGN2C-AC120

Detailed Description

The MGN2CAC120 is a high-performance relay designed for general-purpose applications, featuring a Double Pole Double Throw (DPDT) contact configuration for versatile switching capabilities. With a contact current rating of 30A and a switching voltage of 600VAC, this relay offers reliable and efficient operation. The screw mount design ensures easy installation, while the silver alloy contact material guarantees durable performance. Operating in temperatures ranging from -40°C to 80°C, it is suitable for a wide range of environments. RoHS compliant and with a coil voltage of 120VAC, the MGN2CAC120 is a dependable solution for power relay needs.