MGN2C-AC24

Heilind Number:OMIMGN2C-AC24
Manufacturer:Omron Industrial
Manufacturer Number:MGN2C-AC24
ECAD Model:
3D Model

Description:

POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN2C-AC24
Series:MGN
Mount Type:Screw Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:11.5 Ohm
Coil Voltage:24 VAC
Power Consumption:9.5 VA
Contact Configuration:DPDT
Contact Current Rating:30 A
Switching Voltage:600 VAC
Contact Termination:Screw
SKU:OMIMGN2C-AC24

Detailed Description

Introducing the MGN Series Power Relay, featuring a robust design for reliable performance in a variety of applications. With a screw mount for secure installation, this relay ensures stability even in demanding environments. Crafted with silver alloy contact material, it guarantees high conductivity and longevity. Operating flawlessly between temperatures as low as -40°C and as high as 80°C, it is suitable for diverse operational settings. The DPDT contact configuration and 30A contact current rating provide ample power handling capability. With a coil resistance of 11.5 Ohm and a coil voltage of 24 VAC, it efficiently controls the flow of electricity, consuming only 9.5 VA of power. Certified RoHS compliant, you can trust in its environmental responsibility. The MGN2CAC24 is the epitome of performance and durability in the realm of power relays.