MGN2C-AC480

Heilind Number:OMIMGN2C-AC480
Manufacturer:Omron Industrial
Manufacturer Number:MGN2C-AC480
ECAD Model:
3D Model

Description:

POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN2C-AC480
Series:MGN
Mount Type:Screw Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:4860 Ohm
Coil Voltage:480 VAC
Power Consumption:9.5 VA
Contact Configuration:DPDT
Contact Current Rating:30 A
Switching Voltage:600 VAC
Contact Termination:Screw
SKU:OMIMGN2C-AC480

Detailed Description

The MGN series POWER RELAY, with SKU MGN2C-AC480, is a robust and reliable component designed for industrial applications. Featuring a Screw Mount for secure installation, this relay ensures stable performance in demanding environments. Its contact_material Silver Alloy guarantees efficient conductivity, while operating flawlessly in a wide temperature range from -40 °C to 80 °C. With a coil_resistance of 4860 Ohm and coil_voltage of 480 VAC, it offers powerful operation with low power_consumption of 9.5 VA. The DPDT contact_configuration and 30 A contact_current_rating make it suitable for high-current switching tasks, with a switching_voltage of 600 VAC for added versatility. The contact_termination is Screw type, facilitating easy connectivity. Perfect for industrial automation and control systems, this relay is a crucial component in ensuring smooth and reliable operation.