MGN2C-DC110

Heilind Number:OMIMGN2C-DC110
Manufacturer:Omron Industrial
Manufacturer Number:MGN2C-DC110
ECAD Model:
3D Model

Description:

POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN2C-DC110
Series:MGN
Mount Type:Screw Mount
Coil Voltage:110 VDC
Coil Resistance:6050 Ohm
Contact Material:Silver Alloy
Power Consumption:2 W
Switching Voltage:600 VAC
Contact Termination:Screw
Contact Configuration:DPDT
Contact Current Rating:30 A
Maximum Operating Temperature:115 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMGN2C-DC110

Detailed Description

Introducing the MGN Series Power Relay, SKU MGN2C-DC110, designed for reliable performance in industrial applications. This relay features a robust screw mount design and is crafted with silver alloy contacts, ensuring durability and efficient conductivity. With a wide operating temperature range from -40°C to 115°C, it can withstand harsh environmental conditions. The coil resistance of 6050 Ohm and a coil voltage of 110 VDC guarantee optimal power consumption at 2W. The DPDT contact configuration and a contact current rating of 30A make it suitable for high-power switching operations, with a switching voltage of 600 VAC. Its screw termination method allows for secure connection. Ideal for use in power distribution, automation, and control systems, this MGN relay offers exceptional performance and longevity. (Acronym: MGN2CDC110)