MGN2C-DC12

Heilind Number:OMIMGN2C-DC12
Manufacturer:Omron Industrial
Manufacturer Number:MGN2C-DC12
ECAD Model:
3D Model

Description:

POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN2C-DC12
Series:MGN
Mount Type:Screw Mount
Coil Voltage:12 VDC
Coil Resistance:72 Ohm
Contact Material:Silver Alloy
Power Consumption:2 W
Switching Voltage:600 VAC
Contact Termination:Screw
Contact Configuration:DPDT
Contact Current Rating:30 A
Maximum Operating Temperature:115 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMGN2C-DC12

Detailed Description

Introducing the MGN2C-DC12, a high-performance POWER RELAY designed for demanding applications. Part of the MGN series, this relay features a rugged Screw Mount design for secure installation. Crafted with Silver Alloy contacts, it ensures reliable conductivity even in harsh environments. With a wide operating temperature range from -40°C to 115°C, it offers versatility in various settings. The 12 VDC coil voltage and 72 Ohm coil resistance guarantee efficient power consumption at 2 W. The DPDT contact configuration with a 30 A current rating and 600 VAC switching voltage make it suitable for handling heavy loads. Termination is easy with screw connectors, streamlining installation. Perfect for industrial and commercial use, this MGN2CDC12 relay delivers exceptional performance and durability.