MGN2C-DC24

Heilind Number:OMIMGN2C-DC24
Manufacturer:Omron Industrial
Manufacturer Number:MGN2C-DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 30A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN2C-DC24
Series:MGN
Mount Type:Screw Mount
Coil Voltage:24 VDC
Coil Resistance:290 Ohm
Contact Material:Silver Alloy
Power Consumption:2 W
Switching Voltage:600 VAC
Contact Termination:Screw
Contact Configuration:DPDT
Contact Current Rating:30 A
Maximum Operating Temperature:115 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMGN2C-DC24

Detailed Description

The MGN2CDC24 is a high-performance power relay designed for general-purpose applications. Featuring a double-pole, double-throw contact configuration with a robust 30A current rating, this relay ensures reliable switching operations in various electrical systems. With a coil voltage of 24VDC and a low power consumption of 2W, it offers efficient performance while maintaining environmental sustainability. The silver alloy contact material guarantees long-term durability, even in demanding operating conditions with a wide temperature range from -40°C to 115°C. Its screw mount termination allows for secure installation, while the 600VAC switching voltage capability ensures compatibility with a range of power sources. Ideal for industrial and commercial use, the MGN2CDC24 power relay is a dependable component for controlling electrical circuits with precision and efficiency.