MGN2C-DC48

Heilind Number:OMIMGN2C-DC48
Manufacturer:Omron Industrial
Manufacturer Number:MGN2C-DC48
ECAD Model:
3D Model

Description:

POWER RELAY(DELTROL #23627-73)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN2C-DC48
Series:MGN
Mount Type:Screw Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:115 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:1150 Ohm
Coil Voltage:48 VDC
Power Consumption:2 W
Contact Configuration:DPDT
Contact Current Rating:30 A
Switching Voltage:600 VAC
Contact Termination:Screw
SKU:OMIMGN2C-DC48

Detailed Description

The POWER RELAY (DELTROL #23627-73) from the MGN series is a reliable and efficient component for your industrial applications. Featuring a screw mount design, it ensures secure installation. The silver alloy contact material guarantees high conductivity and durability. With a wide operating temperature range of -40°C to 115°C, this relay can perform in harsh environments. The DPDT contact configuration and 30A contact current rating make it suitable for handling heavy loads. Operating at a coil voltage of 48VDC and consuming just 2W of power, it offers energy efficiency without compromising performance. With a switching voltage of 600VAC, it can reliably control high-voltage circuits. The contact termination is via screws, providing a secure connection. Perfect for power relay applications, this product is a valuable asset in any industrial setup. ( MGN2C-DC48)