MGN2CAC48

Heilind Number:OMIMGN2CAC48
Manufacturer:Omron Industrial
Manufacturer Number:MGN2CAC48
ECAD Model:
3D Model

Description:

DPDT 30A 48VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN2CAC48
Series:MGN
Mount Type:Screw Mount
Coil Voltage:48 VAC
Contact Material:Silver Alloy
Power Consumption:9.5 VA
Contact Termination:Screw
Contact Configuration:DPDT
Contact Current Rating:30 A
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMGN2CAC48

Detailed Description

Introducing the MGN2CAC48, a high-performance power relay designed for reliable and efficient operation in demanding environments. With a DPDT contact configuration and a contact current rating of 30A, this relay is capable of handling heavy loads with ease. The silver alloy contact material ensures low resistance and high conductivity, while the screw mount termination provides secure and stable installation. Operating at temperatures ranging from -40°C to 80°C, it is suitable for a wide range of applications. The coil voltage of 48VAC and power consumption of 9.5VA make it energy-efficient without compromising on performance. Trust the MGN series for your power relay needs.