MGN2CM-AC120

Heilind Number:OMIMGN2CM-AC120
Manufacturer:Omron Industrial
Manufacturer Number:MGN2CM-AC120
ECAD Model:
3D Model

Description:

POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN2CM-AC120
Series:MGN
Mount Type:Screw Mount
Coil Voltage:120 VAC
Coil Resistance:295 Ohm
Contact Material:Silver Alloy
Power Consumption:9.5 VA
Switching Voltage:600 VAC
Contact Termination:Screw
Contact Configuration:DPDT
Contact Current Rating:30 A
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMGN2CM-AC120

Detailed Description

Introducing the MGN series POWER RELAY, featuring a robust Screw Mount design for secure installation. Crafted with high-quality Silver Alloy contact material, this relay ensures reliable performance even in demanding environments. With a wide operating temperature range from -40 °C to 80 °C, it is suitable for various applications. The DPDT contact configuration and 30A contact current rating allow for efficient power switching, while the 600 VAC switching voltage capability offers versatility. RoHS compliant and designed for ease of use with Screw termination, this relay is a dependable choice for power control needs. With a coil resistance of 295 Ohm and a coil voltage of 120 VAC, it boasts a power consumption of 9.5 VA. Explore the MGN Power Relay for dependable and efficient power management solutions.