MGN2CM-DC110

Heilind Number:OMIMGN2CM-DC110
Manufacturer:Omron Industrial
Manufacturer Number:MGN2CM-DC110
ECAD Model:
3D Model

Description:

POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN2CM-DC110
Series:MGN
Mount Type:Screw Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:115 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:6050 Ohm
Coil Voltage:110 VDC
Power Consumption:2 W
Contact Configuration:DPDT
Contact Current Rating:30 A
Switching Voltage:600 VAC
Contact Termination:Screw
SKU:OMIMGN2CM-DC110

Detailed Description

Introducing the MGN series Power Relay, with the SKU MGN2CM-DC110. This high-performance relay boasts a Screw Mount for secure installation and features contact terminals made of durable Silver Alloy, ensuring reliable conductivity. Operating flawlessly in a wide temperature range from -40°C to 115°C, it is suitable for various environments. With a coil resistance of 6050 Ohm and a coil voltage of 110 VDC, this relay offers efficient power consumption at 2 W. The DPDT contact configuration allows for versatile switching, with a contact current rating of 30 A and a switching voltage of 600 VAC. Perfect for industrial applications, this relay, part of our hi_rel Products category, guarantees quality and performance.