MGN2CM-DC12

Heilind Number:OMIMGN2CM-DC12
Manufacturer:Omron Industrial
Manufacturer Number:MGN2CM-DC12
ECAD Model:
3D Model

Description:

POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN2CM-DC12
Series:MGN
Mount Type:Screw Mount
Coil Voltage:12 VDC
Coil Resistance:72 Ohm
Contact Material:Silver Alloy
Power Consumption:2 W
Switching Voltage:600 VAC
Contact Termination:Screw
Contact Configuration:DPDT
Contact Current Rating:30 A
Maximum Operating Temperature:115 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMGN2CM-DC12

Detailed Description

Introducing the MGN series POWER RELAY, MGN2CM-DC12, a high-performance component designed for demanding industrial applications. Featuring a robust Screw Mount design and silver alloy contact material, this relay ensures reliable operation in extreme conditions, with a wide operating temperature range from -40 °C to 115 °C. Its DPDT contact configuration and 30 A contact current rating offer exceptional versatility for power switching tasks. With a coil resistance of 72 Ohm and coil voltage of 12 VDC, the MGN relay delivers efficient performance while consuming only 2 W of power. Meeting stringent industry standards, including a switching voltage of 600 VAC and screw termination, this relay is a dependable choice for critical power control systems. Explore the MGN series and experience unparalleled quality and reliability in relay technology.