MGN2CM-DC24

Heilind Number:OMIMGN2CM-DC24
Manufacturer:Omron Industrial
Manufacturer Number:MGN2CM-DC24
ECAD Model:
3D Model

Description:

POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN2CM-DC24
Series:MGN
Mount Type:Screw Mount
Coil Voltage:24 VDC
Coil Resistance:290 Ohm
Contact Material:Silver Alloy
Power Consumption:2 W
Switching Voltage:600 VAC
Contact Termination:Screw
Contact Configuration:DPDT
Contact Current Rating:30 A
Maximum Operating Temperature:115 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMGN2CM-DC24

Detailed Description

Introducing the MGN Power Relay, a durable and efficient solution for your electrical control needs. With a robust screw mount design, this relay ensures secure installation in various applications. Crafted with silver alloy contacts, it guarantees reliable conductivity even in demanding environments. Operating flawlessly between -40°C to 115°C, it's suitable for both extreme cold and hot conditions. The DPDT contact configuration and 30A current rating allow for versatile use, while the 600VAC switching voltage capability ensures compatibility with a wide range of systems. Featuring a 24VDC coil voltage and low power consumption of 2W, it offers energy efficiency without compromising performance. Trust in the MGN Power Relay for dependable and long-lasting operation in your projects.