MGN2CM-DC48

Heilind Number:OMIMGN2CM-DC48
Manufacturer:Omron Industrial
Manufacturer Number:MGN2CM-DC48
ECAD Model:
3D Model

Description:

POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN2CM-DC48
Series:MGN
Mount Type:Screw Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:115 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:1150 Ohm
Coil Voltage:48 VDC
Power Consumption:2 W
Contact Configuration:DPDT
Contact Current Rating:30 A
Switching Voltage:600 VAC
Contact Termination:Screw
SKU:OMIMGN2CM-DC48

Detailed Description

The MGN series Power Relay, SKU MGN2CM-DC48, is a robust and reliable component designed for high-performance electrical switching applications. With a contact configuration of DPDT and a contact current rating of 30 A, this relay ensures efficient power transmission. The contact material, silver alloy, guarantees low resistance and high conductivity, while the maximum operating temperature of 115 °C and a minimum of -40 °C make it suitable for a wide range of environments. The coil voltage of 48 VDC, coupled with a coil resistance of 1150 Ohms, allows for precise control and power consumption of 2 W. The relay, featuring screw mount and termination, offers easy installation. With a switching voltage of 600 VAC, it is ideal for industrial and commercial applications where reliability is paramount. The MGN series Power Relay is a vital component in ensuring seamless and secure power management.