MJN-1CF-AC24

Heilind Number:OMIMJN-1CF-AC24
Manufacturer:Omron Industrial
Manufacturer Number:MJN-1CF-AC24
ECAD Model:
3D Model

Description:

GENERAL PURPOSE RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN-1CF-AC24
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:75 Ohm
Coil Voltage:24 VAC
Power Consumption:1.7 VA
Contact Configuration:SPDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Plug-In
SKU:OMIMJN-1CF-AC24

Detailed Description

Introducing the MJN General Purpose Relay, SKU MJN-1CF-AC24, a versatile and reliable component essential for power relay applications. Crafted with silver alloy contact material, this relay ensures optimal conductivity and durability. Operating effortlessly in temperatures ranging from -45 °C to 60 °C, it is suitable for a wide range of environments. The SPDT contact configuration and 10 A contact current rating guarantee efficient performance. With a coil resistance of 75 Ohm and a coil voltage of 24 VAC, this relay offers seamless operation. Its non-latching coil type and 1.7 VA power consumption make it energy-efficient. Featuring plug-in contact termination and a switching voltage of 600 VAC, it is easy to install and provides high voltage capability. Perfect for various applications, the MJN General Purpose Relay is a must-have in any power relay setup.