MJN-3CF-DC48

Heilind Number:OMIMJN-3CF-DC48
Manufacturer:Omron Industrial
Manufacturer Number:MJN-3CF-DC48
ECAD Model:
3D Model

Description:

G.P. RELAY (1608057-7)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN-3CF-DC48
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:1800 Ohm
Coil Voltage:48 VDC
Power Consumption:1.2 W
Contact Configuration:3PDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Plug-In
SKU:OMIMJN-3CF-DC48

Detailed Description

Introducing the G.P. RELAY (1608057-7) from our MJN series, the perfect solution for your power relay needs. With a contact material of silver alloy, this relay ensures reliable conductivity even in harsh operating conditions. Featuring a wide temperature range from -45°C to 70°C, it is suitable for a variety of applications. The coil resistance of 1800 Ohm and coil voltage of 48 VDC guarantee efficient performance with low power consumption of 1.2 W. Its 3PDT contact configuration and contact current rating of 10 A make it ideal for power switching tasks. With a switching voltage of 600 VAC and plug-in contact termination, installation is a breeze. Trust in the MJN3CFDC48 for high-quality and durable relay operation.