MJN1C-AC120

Heilind Number:OMIMJN1C-AC120
Manufacturer:Omron Industrial
Manufacturer Number:MJN1C-AC120
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 10A 120V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN1C-AC120
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:2250 Ohm
Coil Voltage:120 VAC
Power Consumption:1.7 VA
Contact Configuration:SPDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Plug-In
SKU:OMIMJN1C-AC120

Detailed Description

The RELAY GEN PURPOSE SPDT 10A 120V, part of the MJN series, offers reliable performance in controlling electrical circuits. With silver alloy contact material ensuring durability, it operates seamlessly in temperatures ranging from -45 °C to 60 °C. Featuring a coil resistance of 2250 Ohm and a coil voltage of 120 VAC, it consumes low power at 1.7 VA. The SPDT contact configuration allows for versatile use, with a current rating of 10 A and switching voltage of 600 VAC. RoHS compliant and featuring plug-in contact termination, this relay guarantees both environmental and installation convenience. Designed for high reliability, the MJN1CAC120 is the ideal solution for power relay applications.