MJN1C-DC12

Heilind Number:OMIMJN1C-DC12
Manufacturer:Omron Industrial
Manufacturer Number:MJN1C-DC12
ECAD Model:
3D Model

Description:

G.P. RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN1C-DC12
Series:MJN
Coil Type:Non-Latching
Coil Voltage:12 VDC
Coil Resistance:120 Ohm
Contact Material:Silver Alloy
Power Consumption:1.2 W
Switching Voltage:600 VAC
Contact Termination:Plug-In
Contact Configuration:SPDT
Contact Current Rating:10 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-45 °C
SKU:OMIMJN1C-DC12

Detailed Description

Introducing the G.P. RELAY MJN series, a high-quality component designed for reliable power switching in a variety of applications. Crafted with durable Silver Alloy contacts, this relay ensures efficient and long-lasting performance. With a wide operating temperature range of -45°C to 70°C, it can withstand harsh environmental conditions. The SPDT contact configuration and 10A current rating offer versatility for different circuit setups. Featuring a 12VDC coil voltage and low power consumption of 1.2W, it is both energy-efficient and compatible with standard power sources. RoHS compliant and with a switching voltage of 600VAC, it meets international safety standards. The plug-in termination makes installation easy, while the non-latching coil type simplifies control. Ideal for power relay applications, this MJN1CDC12 relay is a dependable solution for your switching needs.