MJN1C-DC24

Heilind Number:OMIMJN1C-DC24
Manufacturer:Omron Industrial
Manufacturer Number:MJN1C-DC24
ECAD Model:
3D Model

Description:

G.P. RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN1C-DC24
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:470 Ohm
Coil Voltage:24 VDC
Power Consumption:1.2 W
Contact Configuration:SPDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Plug-In
SKU:OMIMJN1C-DC24

Detailed Description

Introducing the G.P. RELAY MJN series, a reliable solution for power switching applications. Built with durable silver alloy contacts, this relay ensures high performance in a wide temperature range from -45°C to 70°C. With a coil resistance of 470 Ohm and a coil voltage of 24 VDC, it efficiently consumes 1.2 W of power. The SPDT contact configuration allows for versatile switching capabilities, with a contact current rating of 10 A and a switching voltage of 600 VAC. RoHS compliant and featuring plug-in contact termination, this relay is easy to install and environmentally friendly. Perfect for industrial and commercial use, the MJN1CDC24 is a dependable component for power control systems.