MJN1C-N-AC120

Heilind Number:OMIMJN1C-N-AC120
Manufacturer:Omron Industrial
Manufacturer Number:MJN1C-N-AC120
ECAD Model:
3D Model

Description:

G.P. RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN1C-N-AC120
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:2250 Ohm
Coil Voltage:120 VAC
Power Consumption:1.7 VA
Contact Configuration:SPDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Plug-In
SKU:OMIMJN1C-N-AC120

Detailed Description

Introducing the G.P. RELAY MJN Series, a high-performance component designed for critical power relay applications. With a contact material of Silver Alloy, this relay ensures reliable conductivity even in demanding environments. Operating flawlessly within a temperature range of -45°C to 60°C, it offers versatility in various settings. The coil resistance of 2250 Ohm and coil voltage of 120 VAC make it efficient and energy-saving with a power consumption of 1.7 VA. Featuring a SPDT contact configuration and a contact current rating of 10A, it guarantees seamless switching capabilities. The plug-in contact termination allows for easy installation. With a switching voltage of 600 VAC, it can handle high-power operations with ease. The G.P. RELAY MJN Series is a must-have for any application requiring a reliable and durable power relay solution.