MJN1C-N-AC24

Heilind Number:OMIMJN1C-N-AC24
Manufacturer:Omron Industrial
Manufacturer Number:MJN1C-N-AC24
ECAD Model:
3D Model

Description:

G.P. RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN1C-N-AC24
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:75 Ohm
Coil Voltage:24 VAC
Power Consumption:1.7 VA
Contact Configuration:SPDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Plug-In
SKU:OMIMJN1C-N-AC24

Detailed Description

Introducing the G.P. RELAY MJN Series, MJN1C-N-AC24, a high-performance component designed for reliable power relay applications. Crafted with durable silver alloy contact material, this relay ensures seamless operation even in challenging environments. With a wide operating temperature range of -45°C to 60°C, it is suitable for diverse industrial settings. The SPDT contact configuration and 10A contact current rating guarantee efficient power flow and connectivity. Featuring a non-latching coil type with a 24VAC coil voltage, it offers low power consumption at 1.7VA. The Plug-In contact termination simplifies installation, while the 600VAC switching voltage capability ensures safe and robust performance. Ideal for a range of power relay requirements, this MJN1CNAC24 relay delivers exceptional quality and performance.