MJN1CF-AC120

Heilind Number:OMIMJN1CF-AC120
Manufacturer:Omron Industrial
Manufacturer Number:MJN1CF-AC120
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN1CF-AC120
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:2250 Ohm
Coil Voltage:120 VAC
Power Consumption:1.7 VA
Contact Configuration:SPDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Quick Connect
SKU:OMIMJN1CF-AC120

Detailed Description

Introducing the MJN series GP RELAY, a high-performance component designed for reliable power switching applications. With a contact material of Silver Alloy, this relay ensures efficient conductivity while operating within a wide temperature range of -45 °C to 60 °C. The coil resistance of 2250 Ohm and coil voltage of 120 VAC make it suitable for various power systems, with a low power consumption of 1.7 VA. Featuring a SPDT contact configuration with a current rating of 10 A and switching voltage of 600 VAC, it guarantees robust performance. The non-latching coil type and quick connect contact termination offer ease of installation. Ideal for power control in industrial settings, the MJN1CFAC120 relay is a dependable solution for your application needs.