MJN1CF-AC240

Heilind Number:OMIMJN1CF-AC240
Manufacturer:Omron Industrial
Manufacturer Number:MJN1CF-AC240
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN1CF-AC240
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:9100 Ohm
Coil Voltage:240 VAC
Power Consumption:1.7 VA
Contact Configuration:SPDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Quick Connect
SKU:OMIMJN1CF-AC240

Detailed Description

Introducing the GP RELAY, part of the MJN series, engineered for reliable power switching in industrial applications. Crafted with durable Silver Alloy contacts, this high-performance relay ensures efficient conductivity. Operating seamlessly in temperatures ranging from -45°C to 60°C, it guarantees consistent performance even in harsh environments. With a coil resistance of 9100 Ohm and a coil voltage of 240 VAC, this relay offers optimal power consumption at 1.7 VA. Featuring a SPDT contact configuration and a contact current rating of 10 A, it provides versatile functionality. The non-latching coil type and quick connect contact termination make installation quick and easy. With a switching voltage of 600 VAC, this relay is suitable for a wide range of power control applications. Trust in the MJN1CFAC240 for efficient and durable relay solutions.