MJN1Z-E-RP-AC120

Heilind Number:OMIMJN1Z-E-RP-AC120
Manufacturer:Omron Industrial
Manufacturer Number:MJN1Z-E-RP-AC120
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 30A 120V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN1Z-E-RP-AC120
Series:MJN
Coil Type:Non-Latching
Coil Voltage:120 VAC
Coil Resistance:2250 Ohm
Contact Material:Silver Alloy
Power Consumption:1.7 VA
Switching Voltage:600 VAC
Contact Termination:Quick Connect
Contact Configuration:SPDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-45 °C
SKU:OMIMJN1Z-E-RP-AC120

Detailed Description

Introducing the MJN1ZERPAC120, a high-performance general-purpose relay designed for reliable switching operations in a variety of applications. With a contact configuration of SPDT and a contact current rating of 10A, this silver alloy contact relay ensures efficient and durable performance. Operating seamlessly between temperatures ranging from -45°C to 60°C, it guarantees versatility in both extreme cold and hot environments. The coil type being non-latching and with a coil resistance of 2250 Ohm, this relay offers precise control and stability. Meeting RoHS compliance standards, it is also environmentally friendly. Its quick connect termination simplifies installation, while the high switching voltage of 600VAC makes it suitable for a wide range of power relay needs. The MJN1ZERPAC120 is the perfect choice for demanding industrial and commercial settings where reliability is paramount.