MJN1Z-E-RP-AC240

Heilind Number:OMIMJN1Z-E-RP-AC240
Manufacturer:Omron Industrial
Manufacturer Number:MJN1Z-E-RP-AC240
ECAD Model:
3D Model

Description:

G.P. RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN1Z-E-RP-AC240
Series:MJN
Coil Type:Non-Latching
Coil Voltage:240 VAC
Coil Resistance:9100 Ohm
Contact Material:Silver Alloy
Power Consumption:1.7 VA
Switching Voltage:600 VAC
Contact Termination:Quick Connect
Contact Configuration:SPDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-45 °C
SKU:OMIMJN1Z-E-RP-AC240

Detailed Description

Introducing the G.P. RELAY MJN series, a high-performance solution designed for seamless power relay operations. Engineered with silver alloy contact material, this relay ensures optimal conductivity and durability. Operating flawlessly in temperatures ranging from -45°C to 60°C, it is suitable for diverse environments. With a coil resistance of 9100 Ohm and a coil voltage of 240 VAC, it delivers efficient power consumption at 1.7 VA. The SPDT contact configuration and 10 A contact current rating guarantee reliable switching capabilities, with a switching voltage of 600 VAC. Featuring Quick Connect contact termination, installation is quick and easy. Whether used in industrial or commercial applications, the G.P. RELAY MJN series offers performance you can trust.